14.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-2AEB1432X

DigiKey Part Number
P14.3KDCTR-ND - Tape & Reel (TR)
P14.3KDCCT-ND - Cut Tape (CT)
P14.3KDCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AEB1432X
Description
RES SMD 14.3KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AEB1432X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 938
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 zł0,39 zł
100,33400 zł3,34 zł
250,31040 zł7,76 zł
500,29380 zł14,69 zł
1000,27720 zł27,72 zł
2500,25712 zł64,28 zł
5000,24338 zł121,69 zł
1 0000,23074 zł230,74 zł
5 0000,20598 zł1 029,90 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,19714 zł1 971,40 zł
20 0000,18930 zł3 786,00 zł
30 0000,18515 zł5 554,50 zł
50 0000,18036 zł9 018,00 zł
70 0000,17745 zł12 421,50 zł
100 0000,17457 zł17 457,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,39000 zł
Unit Price with VAT:0,47970 zł