EEV-HD1A331P is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 2 204
Unit Price: 4,70000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 109
Unit Price: 3,71000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 900
Unit Price: 4,51000 zł
Datasheet

Similar


Panasonic Industry
In Stock: 3 343
Unit Price: 6,20000 zł
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 4,44000 zł
Datasheet

Direct


Würth Elektronik
In Stock: 474
Unit Price: 3,23000 zł
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 3,34000 zł
Datasheet

Upgrade


Rubycon
In Stock: 567
Unit Price: 4,62000 zł
Datasheet

Upgrade


Rubycon
In Stock: 11 034
Unit Price: 3,52000 zł
Datasheet

Upgrade


Würth Elektronik
In Stock: 838
Unit Price: 3,30000 zł
Datasheet

Upgrade


Würth Elektronik
In Stock: 788
Unit Price: 3,85000 zł
Datasheet

Upgrade


Chemi-Con
In Stock: 500
Unit Price: 4,18000 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 4,40000 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,02987 zł
Datasheet
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-HD1A331P

DigiKey Part Number
PCE3366TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-HD1A331P
Description
CAP ALUM 330UF 20% 10V SMD
Customer Reference
Detailed Description
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
118 mA @ 120 Hz
Ripple Current @ High Frequency
200.6 mA @ 10 kHz
Impedance
800 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes