
EEU-HD1H101B | |
|---|---|
DigiKey Part Number | P15747CT-ND - Cut Tape (CT) P15747TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1H101B |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1H101B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 zł | 4,42 zł |
| 10 | 2,82200 zł | 28,22 zł |
| 50 | 2,15660 zł | 107,83 zł |
| 100 | 1,94550 zł | 194,55 zł |
| 500 | 1,58268 zł | 791,34 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,44135 zł | 1 441,35 zł |
| 2 000 | 1,34804 zł | 2 696,08 zł |
| 3 000 | 1,30096 zł | 3 902,88 zł |
| 5 000 | 1,24849 zł | 6 242,45 zł |
| 7 000 | 1,21765 zł | 8 523,55 zł |
| 10 000 | 1,18787 zł | 11 878,70 zł |
| Unit Price without VAT: | 4,42000 zł |
|---|---|
| Unit Price with VAT: | 5,43660 zł |

