
EEU-HD1A331B | |
|---|---|
DigiKey Part Number | P15723CT-ND - Cut Tape (CT) P15723TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1A331B |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1A331B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.500" (12.70mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1AHG331B | Panasonic Industry | 1 827 | 10-ECA-1AHG331BCT-ND | 1,54000 zł | Direct |
| UBT1A331MPD8TD | Nichicon | 433 | 493-UBT1A331MPD8TDCT-ND | 3,27000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 zł | 3,66 zł |
| 10 | 2,32700 zł | 23,27 zł |
| 50 | 1,76520 zł | 88,26 zł |
| 100 | 1,58710 zł | 158,71 zł |
| 500 | 1,28048 zł | 640,24 zł |
| 1 000 | 1,18378 zł | 1 183,78 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,08315 zł | 2 166,30 zł |
| 4 000 | 1,01759 zł | 4 070,36 zł |
| 6 000 | 0,98451 zł | 5 907,06 zł |
| 10 000 | 0,94766 zł | 9 476,60 zł |
| 14 000 | 0,92600 zł | 12 964,00 zł |
| 20 000 | 0,90508 zł | 18 101,60 zł |
| Unit Price without VAT: | 3,66000 zł |
|---|---|
| Unit Price with VAT: | 4,50180 zł |

