1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1V152SB

DigiKey Part Number
P15384CT-ND - Cut Tape (CT)
P15384TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1V152SB
Description
CAP ALUM 1500UF 20% 35V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1V152SB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
2.64 A @ 120 Hz
Series
Ripple Current @ High Frequency
3.3 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
17 mOhms
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
19,30000 zł9,30 zł
106,15100 zł61,51 zł
504,84820 zł242,41 zł
1004,43680 zł443,68 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
2503,92372 zł980,93 zł
5003,66068 zł1 830,34 zł
7503,52789 zł2 645,92 zł
1 2503,37989 zł4 224,86 zł
1 7503,29291 zł5 762,59 zł
2 5003,20888 zł8 022,20 zł
Manufacturers Standard Package
Unit Price without VAT:9,30000 zł
Unit Price with VAT:11,43900 zł