
EEU-FR1E151B | |
|---|---|
DigiKey Part Number | P15352CT-ND - Cut Tape (CT) P15352TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1E151B |
Description | CAP ALUM 150UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1E151B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 318.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 455 mA @ 100 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 zł | 1,65 zł |
| 10 | 1,02700 zł | 10,27 zł |
| 50 | 0,75700 zł | 37,85 zł |
| 100 | 0,67080 zł | 67,08 zł |
| 500 | 0,52254 zł | 261,27 zł |
| 1 000 | 0,47567 zł | 475,67 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,42869 zł | 857,38 zł |
| 4 000 | 0,39687 zł | 1 587,48 zł |
| 6 000 | 0,38081 zł | 2 284,86 zł |
| 10 000 | 0,36290 zł | 3 629,00 zł |
| 14 000 | 0,35238 zł | 4 933,32 zł |
| 20 000 | 0,34221 zł | 6 844,20 zł |
| Unit Price without VAT: | 1,65000 zł |
|---|---|
| Unit Price with VAT: | 2,02950 zł |

