
EEU-FR1C562B | |
|---|---|
DigiKey Part Number | P15344CT-ND - Cut Tape (CT) P15344TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1C562B |
Description | CAP ALUM 5600UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1C562B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 3.056 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.82 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 14 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1C562 | Panasonic Industry | 78 | P14410-ND | 9,62000 zł | Parametric Equivalent |
| EKY-160ELL562MMN3S | Chemi-Con | 15 | 565-EKY-160ELL562MMN3S-ND | 10,41000 zł | Similar |
| UHE1C562MHD6 | Nichicon | 4 | 493-1543-ND | 10,02000 zł | Similar |
| EKYA160ELL562ML25S | Chemi-Con | 922 | 565-EKYA160ELL562ML25S-ND | 8,47000 zł | Parametric Equivalent |
| EKYB160ELL562ML25S | Chemi-Con | 480 | 565-EKYB160ELL562ML25S-ND | 10,84000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 zł | 9,80 zł |
| 10 | 6,50700 zł | 65,07 zł |
| 50 | 5,13920 zł | 256,96 zł |
| 100 | 4,70790 zł | 470,79 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,16908 zł | 1 042,27 zł |
| 500 | 3,89322 zł | 1 946,61 zł |
| 750 | 3,75401 zł | 2 815,51 zł |
| 1 250 | 3,59884 zł | 4 498,55 zł |
| 1 750 | 3,50768 zł | 6 138,44 zł |
| 2 500 | 3,41959 zł | 8 548,98 zł |
| Unit Price without VAT: | 9,80000 zł |
|---|---|
| Unit Price with VAT: | 12,05400 zł |

