
EEU-FR1A152B | |
|---|---|
DigiKey Part Number | P15319CT-ND - Cut Tape (CT) P15319TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1A152B |
Description | CAP ALUM 1500UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1A152B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.432 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.79 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 28 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 zł | 3,95 zł |
| 10 | 2,52100 zł | 25,21 zł |
| 50 | 1,91740 zł | 95,87 zł |
| 100 | 1,72650 zł | 172,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,37204 zł | 686,02 zł |
| 1 000 | 1,27028 zł | 1 270,28 zł |
| 1 500 | 1,21891 zł | 1 828,37 zł |
| 2 500 | 1,16162 zł | 2 904,05 zł |
| 3 500 | 1,12796 zł | 3 947,86 zł |
| 5 000 | 1,09544 zł | 5 477,20 zł |
| Unit Price without VAT: | 3,95000 zł |
|---|---|
| Unit Price with VAT: | 4,85850 zł |

