
EEU-FM1A471BJ | |
|---|---|
DigiKey Part Number | P19697CT-ND - Cut Tape (CT) P19697TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1A471BJ |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1A471BJ Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 712.5 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 950 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 56 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 zł | 2,15 zł |
| 10 | 1,33200 zł | 13,32 zł |
| 50 | 0,98960 zł | 49,48 zł |
| 100 | 0,88120 zł | 88,12 zł |
| 500 | 0,69388 zł | 346,94 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,62315 zł | 623,15 zł |
| 2 000 | 0,57491 zł | 1 149,82 zł |
| 3 000 | 0,55055 zł | 1 651,65 zł |
| 5 000 | 0,52340 zł | 2 617,00 zł |
| 7 000 | 0,50744 zł | 3 552,08 zł |
| 10 000 | 0,49201 zł | 4 920,10 zł |
| Unit Price without VAT: | 2,15000 zł |
|---|---|
| Unit Price with VAT: | 2,64450 zł |

