EEU-EB2W330SE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 263
Unit Price: 10,70000 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 4,40806 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 12,10000 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 3,96308 zł
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 3,90161 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,01133 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,68042 zł
Datasheet
33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EB2W330SE

DigiKey Part Number
10-EEU-EB2W330SE-ND
Manufacturer
Manufacturer Product Number
EEU-EB2W330SE
Description
CAP ALUM 33UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EB2W330SE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
340 mA @ 120 Hz
Ripple Current @ High Frequency
680 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
2003,53750 zł707,50 zł
Unit Price without VAT:3,53750 zł
Unit Price with VAT:4,35113 zł