47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EB2G470SB

DigiKey Part Number
10-EEU-EB2G470SBCT-ND - Cut Tape (CT)
10-EEU-EB2G470SBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-EB2G470SB
Description
CAP ALUM 47UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EB2G470SB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
730 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
949 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-EE2W470SPanasonic Industry13 390P13678-ND12,96000 złParametric Equivalent
UCS2W470MHDNichicon644493-5886-ND10,41000 złParametric Equivalent
UCS2W470MHD1TNNichicon739493-13301-1-ND10,27000 złParametric Equivalent
In-Stock: 209
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
111,60000 zł11,60 zł
107,77400 zł77,74 zł
506,18400 zł309,20 zł
1005,68320 zł568,32 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
2505,05340 zł1 263,35 zł
5004,73318 zł2 366,59 zł
7504,57161 zł3 428,71 zł
1 2504,39155 zł5 489,44 zł
1 7504,28571 zł7 499,99 zł
2 5004,18348 zł10 458,70 zł
Manufacturers Standard Package
Unit Price without VAT:11,60000 zł
Unit Price with VAT:14,26800 zł