
EEU-EB2D101SB | |
|---|---|
DigiKey Part Number | 10-EEU-EB2D101SBCT-ND - Cut Tape (CT) 10-EEU-EB2D101SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB2D101SB |
Description | CAP ALUM 100UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB2D101SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 583 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.06 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,48000 zł | 9,48 zł |
| 10 | 6,28000 zł | 62,80 zł |
| 50 | 4,95240 zł | 247,62 zł |
| 100 | 4,53340 zł | 453,34 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,01120 zł | 1 002,80 zł |
| 500 | 3,74356 zł | 1 871,78 zł |
| 750 | 3,60852 zł | 2 706,39 zł |
| 1 250 | 3,45791 zł | 4 322,39 zł |
| 1 750 | 3,36944 zł | 5 896,52 zł |
| 2 500 | 3,28396 zł | 8 209,90 zł |
| Unit Price without VAT: | 9,48000 zł |
|---|---|
| Unit Price with VAT: | 11,66040 zł |

