Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Similar
Similar

EEE-TK1V471AM | |
|---|---|
DigiKey Part Number | PCE4894TR-ND - Tape & Reel (TR) PCE4894CT-ND - Cut Tape (CT) PCE4894DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TK1V471AM |
Description | CAP ALUM 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TK1V471AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 825 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,23000 zł | 11,23 zł |
| 10 | 7,50200 zł | 75,02 zł |
| 50 | 5,95600 zł | 297,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 5,23144 zł | 653,93 zł |
| 250 | 4,85592 zł | 1 213,98 zł |
| 375 | 4,66640 zł | 1 749,90 zł |
| 625 | 4,45514 zł | 2 784,46 zł |
| 875 | 4,33097 zł | 3 789,60 zł |
| 1 250 | 4,21103 zł | 5 263,79 zł |
| Unit Price without VAT: | 11,23000 zł |
|---|---|
| Unit Price with VAT: | 13,81290 zł |










