Parametric Equivalent

ECW-H6244HCC | |
|---|---|
DigiKey Part Number | P122470-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H6244HCC |
Description | CAP FILM 0.24UF 3% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.24 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H6244HCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 223V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.815" L x 0.520" W (20.70mm x 13.20mm) | |
Height - Seated (Max) | 0.772" (19.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.689" (17.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,97000 zł | 7,97 zł |
| 10 | 5,41500 zł | 54,15 zł |
| 50 | 4,40240 zł | 220,12 zł |
| 100 | 4,08920 zł | 408,92 zł |
| 700 | 3,47584 zł | 2 433,09 zł |
| 1 400 | 3,32662 zł | 4 657,27 zł |
| 2 800 | 3,20373 zł | 8 970,44 zł |
| 5 600 | 3,10253 zł | 17 374,17 zł |
| Unit Price without VAT: | 7,97000 zł |
|---|---|
| Unit Price with VAT: | 9,80310 zł |


