
ECW-FA2J564J | |
|---|---|
DigiKey Part Number | PCF1573-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FA2J564J |
Description | CAP FILM 0.56UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FA2J564J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.717" L x 0.429" W (18.20mm x 10.90mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 zł | 3,84 zł |
| 10 | 2,47000 zł | 24,70 zł |
| 50 | 1,92820 zł | 96,41 zł |
| 100 | 1,76130 zł | 176,13 zł |
| 500 | 1,47970 zł | 739,85 zł |
| 1 000 | 1,39258 zł | 1 392,58 zł |
| 3 000 | 1,28493 zł | 3 854,79 zł |
| 5 000 | 1,24513 zł | 6 225,65 zł |
| Unit Price without VAT: | 3,84000 zł |
|---|---|
| Unit Price with VAT: | 4,72320 zł |


