0.24 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F6244JL

DigiKey Part Number
P12261-ND
Manufacturer
Manufacturer Product Number
ECW-F6244JL
Description
CAP FILM 0.24UF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.24 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F6244JL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
223V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.441" W (18.00mm x 11.20mm)
Height - Seated (Max)
0.685" (17.40mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 585
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
17,36000 zł7,36 zł
104,98400 zł49,84 zł
504,03400 zł201,70 zł
1003,74050 zł374,05 zł
5003,24458 zł1 622,29 zł
1 0003,09107 zł3 091,07 zł
3 0002,90131 zł8 703,93 zł
5 0002,83111 zł14 155,55 zł
Manufacturers Standard Package
Unit Price without VAT:7,36000 zł
Unit Price with VAT:9,05280 zł