0.24 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F6244HL

DigiKey Part Number
P12242-ND
Manufacturer
Manufacturer Product Number
ECW-F6244HL
Description
CAP FILM 0.24UF 3% 630VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.24 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F6244HL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±3%
Voltage Rating - AC
223V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.441" W (18.00mm x 11.20mm)
Height - Seated (Max)
0.685" (17.40mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 503
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
18,62000 zł8,62 zł
105,88900 zł58,89 zł
504,80740 zł240,37 zł
1004,47230 zł447,23 zł
5003,90658 zł1 953,29 zł
1 0003,73138 zł3 731,38 zł
3 0003,51481 zł10 544,43 zł
5 0003,43469 zł17 173,45 zł
Manufacturers Standard Package
Unit Price without VAT:8,62000 zł
Unit Price with VAT:10,60260 zł