
ECW-F4244HL | |
|---|---|
DigiKey Part Number | P12192-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4244HL |
Description | CAP FILM 0.24UF 3% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.24 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4244HL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.327" W (18.00mm x 8.30mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 zł | 8,00 zł |
| 10 | 5,43300 zł | 54,33 zł |
| 50 | 4,41300 zł | 220,65 zł |
| 100 | 4,09760 zł | 409,76 zł |
| 500 | 3,56414 zł | 1 782,07 zł |
| 1 000 | 3,39892 zł | 3 398,92 zł |
| 3 000 | 3,19481 zł | 9 584,43 zł |
| 5 000 | 3,11927 zł | 15 596,35 zł |
| Unit Price without VAT: | 8,00000 zł |
|---|---|
| Unit Price with VAT: | 9,84000 zł |

