Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECW-F2W105RJA | |
|---|---|
DigiKey Part Number | 10-ECW-F2W105RJA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2W105RJA |
Description | CAP FILM 1UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.713" L x 0.366" W (18.10mm x 9.30mm) | |
Height - Seated (Max) | 0.555" (14.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,31727 zł | 1 390,36 zł |
| Unit Price without VAT: | 2,31727 zł |
|---|---|
| Unit Price with VAT: | 2,85024 zł |


