0.022 µF Film Capacitor 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E4223KF

DigiKey Part Number
EF4223-ND
Manufacturer
Manufacturer Product Number
ECQ-E4223KF
Description
CAP FILM 0.022UF 10% 400VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E4223KF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.406" L x 0.189" W (10.30mm x 4.80mm)
Height - Seated (Max)
0.331" (8.40mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 043
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
11,51000 zł1,51 zł
100,91600 zł9,16 zł
500,67940 zł33,97 zł
1000,60650 zł60,65 zł
5000,48382 zł241,91 zł
1 0000,44594 zł445,94 zł
3 0000,39926 zł1 197,78 zł
5 0000,38200 zł1 910,00 zł
Manufacturers Standard Package
Unit Price without VAT:1,51000 zł
Unit Price with VAT:1,85730 zł