Similar
Similar
Similar
Similar

ECQ-B1H102JF | |
|---|---|
DigiKey Part Number | P4551-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-B1H102JF |
Description | CAP FILM 1000PF 5% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 50V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-B1H102JF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.276" L x 0.118" W (7.00mm x 3.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 50V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H102JX5 | Panasonic Industry | 33 214 | PCF1328CT-ND | 1,94000 zł | Similar |
| B32529C0102K289 | TDK | 107 114 | 495-2456-1-ND | 1,04000 zł | Similar |
| B32529C1102K289 | TDK | 5 851 | 495-2474-1-ND | 1,04000 zł | Similar |
| B32529C3102J000 | TDK | 15 895 | 495-1174-ND | 1,15000 zł | Similar |




