ECJ-0EB1H122K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,07542 zł
Datasheet

Direct


Murata Electronics
In Stock: 112 235
Unit Price: 0,36000 zł
Datasheet

Direct


Murata Electronics
In Stock: 39 759
Unit Price: 0,36000 zł
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,07288 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5 216
Unit Price: 1,11000 zł
Datasheet

Upgrade


KEMET
In Stock: 53 747
Unit Price: 1,47000 zł
Datasheet

Upgrade


KEMET
In Stock: 6 093
Unit Price: 1,62000 zł
Datasheet

Upgrade


YAGEO
In Stock: 109 830
Unit Price: 0,36000 zł
Datasheet

Upgrade


Murata Electronics
In Stock: 15 425
Unit Price: 0,36000 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,28665 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,14833 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,19102 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11313 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11313 zł
Datasheet
1200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-0EB1H122K

DigiKey Part Number
PCC1722TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-0EB1H122K
Description
CAP CER 1200PF 50V X7R 0402
Customer Reference
Detailed Description
1200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-0EB1H122K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes