
ECH-U1H393GB5 | |
|---|---|
DigiKey Part Number | PCF1120TR-ND - Tape & Reel (TR) PCF1120CT-ND - Cut Tape (CT) PCF1120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H393GB5 |
Description | CAP FILM 0.039UF 2% 50VDC 1210 |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H393GB5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.087" (2.20mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H393GX5 | Panasonic Industry | 44 | PCF1315CT-ND | 3,12000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,31000 zł | 5,31 zł |
| 10 | 3,49000 zł | 34,90 zł |
| 50 | 2,77500 zł | 138,75 zł |
| 100 | 2,55450 zł | 255,45 zł |
| 500 | 2,18120 zł | 1 090,60 zł |
| 1 000 | 2,06568 zł | 2 065,68 zł |
| Unit Price without VAT: | 5,31000 zł |
|---|---|
| Unit Price with VAT: | 6,53130 zł |

