



ECH-U1C272GX5 | |
|---|---|
DigiKey Part Number | PCF1458TR-ND - Tape & Reel (TR) PCF1458CT-ND - Cut Tape (CT) PCF1458DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C272GX5 |
Description | CAP FILM 2700PF 2% 16VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C272GX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Capacitance | Height - Seated (Max) 0.033" (0.85mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 11V | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 zł | 1,97 zł |
| 10 | 1,21700 zł | 12,17 zł |
| 50 | 0,91560 zł | 45,78 zł |
| 100 | 0,82270 zł | 82,27 zł |
| 500 | 0,66610 zł | 333,05 zł |
| 1 000 | 0,61780 zł | 617,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,54002 zł | 2 160,08 zł |
| 8 000 | 0,51335 zł | 4 106,80 zł |
| 12 000 | 0,50000 zł | 6 000,00 zł |
| 20 000 | 0,48519 zł | 9 703,80 zł |
| 28 000 | 0,47654 zł | 13 343,12 zł |
| 40 000 | 0,46821 zł | 18 728,40 zł |
| Unit Price without VAT: | 1,97000 zł |
|---|---|
| Unit Price with VAT: | 2,42310 zł |

