


ECA-2CM220 | |
|---|---|
DigiKey Part Number | P5323-ND |
Manufacturer | |
Manufacturer Product Number | ECA-2CM220 |
Description | CAP ALUM 22UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2CM220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 297.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 zł | 2,64 zł |
| 10 | 1,65400 zł | 16,54 zł |
| 50 | 1,23840 zł | 61,92 zł |
| 200 | 0,99725 zł | 199,45 zł |
| 600 | 0,85968 zł | 515,81 zł |
| 1 000 | 0,80815 zł | 808,15 zł |
| 2 600 | 0,72876 zł | 1 894,78 zł |
| 5 000 | 0,68498 zł | 3 424,90 zł |
| Unit Price without VAT: | 2,64000 zł |
|---|---|
| Unit Price with VAT: | 3,24720 zł |

