


ECA-0JM332B | |
|---|---|
DigiKey Part Number | 10-ECA-0JM332BCT-ND - Cut Tape (CT) 10-ECA-0JM332BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-0JM332B |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-0JM332B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.02 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.734 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 zł | 3,16 zł |
| 10 | 1,98600 zł | 19,86 zł |
| 50 | 1,49740 zł | 74,87 zł |
| 100 | 1,34260 zł | 134,26 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,05592 zł | 527,96 zł |
| 1 000 | 0,97329 zł | 973,29 zł |
| 1 500 | 0,93157 zł | 1 397,36 zł |
| 2 500 | 0,88508 zł | 2 212,70 zł |
| 3 500 | 0,85773 zł | 3 002,05 zł |
| 5 000 | 0,83131 zł | 4 156,55 zł |
| Unit Price without VAT: | 3,16000 zł |
|---|---|
| Unit Price with VAT: | 3,88680 zł |

