DZ2J03000L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3 063
Unit Price: 1,15000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 7 260
Unit Price: 0,86000 zł
Datasheet
Zener Diode 3 V 200 mW ±5% Surface Mount SMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3 V 200 mW ±5% Surface Mount SMini2-F5-B
9-S-MINI-2P

DZ2J03000L

DigiKey Part Number
DZ2J03000LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2J03000L
Description
DIODE ZENER 3V 200MW SMINI2
Customer Reference
Detailed Description
Zener Diode 3 V 200 mW ±5% Surface Mount SMini2-F5-B
Datasheet
 Datasheet
EDA/CAD Models
DZ2J03000L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
120 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMini2-F5-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,29927 zł897,81 zł
6 0000,27382 zł1 642,92 zł
9 0000,26075 zł2 346,75 zł
15 0000,24596 zł3 689,40 zł
21 0000,23716 zł4 980,36 zł
30 0000,22857 zł6 857,10 zł
75 0000,21949 zł16 461,75 zł
Manufacturers Standard Package
Unit Price without VAT:0,29927 zł
Unit Price with VAT:0,36810 zł