
AXF6A5012A | |
|---|---|
DigiKey Part Number | 255-5388-ND |
Manufacturer | |
Manufacturer Product Number | AXF6A5012A |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 zł | 8,19 zł |
| 10 | 6,94800 zł | 69,48 zł |
| 25 | 6,51360 zł | 162,84 zł |
| 50 | 6,20200 zł | 310,10 zł |
| 100 | 5,90580 zł | 590,58 zł |
| 250 | 5,53572 zł | 1 383,93 zł |
| 500 | 5,27144 zł | 2 635,72 zł |
| 1 000 | 5,01990 zł | 5 019,90 zł |
| 2 500 | 4,70582 zł | 11 764,55 zł |
| Unit Price without VAT: | 8,19000 zł |
|---|---|
| Unit Price with VAT: | 10,07370 zł |


