
AXF5A6012A | |
|---|---|
DigiKey Part Number | 255-5375-ND |
Manufacturer | |
Manufacturer Product Number | AXF5A6012A |
Description | CONN SOCKET 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,41000 zł | 9,41 zł |
| 10 | 7,99000 zł | 79,90 zł |
| 25 | 7,48880 zł | 187,22 zł |
| 50 | 7,13060 zł | 356,53 zł |
| 100 | 6,78980 zł | 678,98 zł |
| 250 | 6,36448 zł | 1 591,12 zł |
| 500 | 6,06062 zł | 3 030,31 zł |
| 1 000 | 5,77146 zł | 5 771,46 zł |
| 2 500 | 5,41036 zł | 13 525,90 zł |
| Unit Price without VAT: | 9,41000 zł |
|---|---|
| Unit Price with VAT: | 11,57430 zł |


