



ARS10Y12 | |
|---|---|
DigiKey Part Number | ARS10Y12-ND |
Manufacturer | |
Manufacturer Product Number | ARS10Y12 |
Description | RELAY RF SPDT 500MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 12VDC Surface Mount |
Datasheet | Datasheet |
Category | Must Operate Voltage 9 VDC |
Manufacturer Panasonic Electric Works | Must Release Voltage 1.2 VDC |
Series | Operate Time 10 ms |
Packaging Tube | Release Time 6 ms |
Part Status Active | Mounting Type Surface Mount |
Coil Type Non Latching | Termination Style Gull Wing |
Coil Current 16.7 mA | Operating Temperature -40°C ~ 70°C |
Coil Voltage 12VDC | Contact Material Gold Plating |
Contact Form SPDT (1 Form C) | Coil Power 200mW |
Contact Rating (Current) 500 mA | Coil Resistance 720 Ohms |
Switching Voltage 30VDC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,92000 zł | 136,92 zł |
| 10 | 121,95400 zł | 1 219,54 zł |
| 40 | 113,72250 zł | 4 548,90 zł |
| 80 | 109,81388 zł | 8 785,11 zł |
| 120 | 107,58875 zł | 12 910,65 zł |
| 280 | 103,08111 zł | 28 862,71 zł |
| Unit Price without VAT: | 136,92000 zł |
|---|---|
| Unit Price with VAT: | 168,41160 zł |


