



ARS10A03 | |
|---|---|
DigiKey Part Number | ARS10A03-ND |
Manufacturer | |
Manufacturer Product Number | ARS10A03 |
Description | RELAY RF SPDT 500MA 3V |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 3VDC Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ARS10A03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 3VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 30VDC - Max | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 10 ms | |
Release Time | 6 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Gold Plating | |
Coil Power | 200mW | |
Coil Resistance | 45 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 112,59675 zł | 4 503,87 zł |
| Unit Price without VAT: | 112,59675 zł |
|---|---|
| Unit Price with VAT: | 138,49400 zł |


