
AQY2C2R2P1X | |
|---|---|
DigiKey Part Number | 255-AQY2C2R2P1XTR-ND - Tape & Reel (TR) 255-AQY2C2R2P1XCT-ND - Cut Tape (CT) 255-AQY2C2R2P1XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY2C2R2P1X |
Description | SSR RELAY SPST-NO 300MA 0-60V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 300 mA |
Series | On-State Resistance (Max) 1.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-TSON |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.7VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,91000 zł | 55,91 zł |
| 10 | 49,79000 zł | 497,90 zł |
| 25 | 47,54640 zł | 1 188,66 zł |
| 50 | 45,91560 zł | 2 295,78 zł |
| 100 | 44,33850 zł | 4 433,85 zł |
| 250 | 42,33540 zł | 10 583,85 zł |
| 500 | 40,87924 zł | 20 439,62 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,47262 zł | 39 472,62 zł |
| Unit Price without VAT: | 55,91000 zł |
|---|---|
| Unit Price with VAT: | 68,76930 zł |

