Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
PhotoMOS-AQV Series_6-SOP
Relay Basics - Another Teaching Moment | DigiKey Electronics

AQV214SX

DigiKey Part Number
255-AQV214SXTR-ND - Tape & Reel (TR)
255-AQV214SXCT-ND - Cut Tape (CT)
255-AQV214SXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQV214SX
Description
SSR RELAY SPST-NO 100MA 0-400V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
EDA/CAD Models
AQV214SX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 400 V
Mfr
Load Current
100 mA
Series
On-State Resistance (Max)
50 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
6-SOP
Circuit
Approval Agency
UR
Output Type
AC, DC
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 990
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,65000 zł7,65 zł
106,83000 zł68,30 zł
256,52360 zł163,09 zł
506,30120 zł315,06 zł
1006,08500 zł608,50 zł
2505,81092 zł1 452,73 zł
5005,61148 zł2 805,74 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,41884 zł5 418,84 zł
2 0005,23270 zł10 465,40 zł
3 0005,12673 zł15 380,19 zł
5 0004,99621 zł24 981,05 zł
7 0004,91205 zł34 384,35 zł
Manufacturers Standard Package
Unit Price without VAT:7,65000 zł
Unit Price with VAT:9,40950 zł