



AQV101A | |
|---|---|
DigiKey Part Number | 255-2105-5-ND |
Manufacturer | |
Manufacturer Product Number | AQV101A |
Description | SSR RELAY SPST-NO 700MA 0-40V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV101A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 2.3VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 700 mA | |
On-State Resistance (Max) | 500 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,08000 zł | 22,08 zł |
| 10 | 19,66700 zł | 196,67 zł |
| 25 | 18,78120 zł | 469,53 zł |
| 50 | 18,13720 zł | 906,86 zł |
| 100 | 17,51520 zł | 1 751,52 zł |
| 250 | 16,72480 zł | 4 181,20 zł |
| 500 | 16,15026 zł | 8 075,13 zł |
| 1 000 | 15,59499 zł | 15 594,99 zł |
| Unit Price without VAT: | 22,08000 zł |
|---|---|
| Unit Price with VAT: | 27,15840 zł |

