PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 1.2MHz 24-HQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 1.2MHz 24-HQFN (4x4)
24-WFQFN Exp Pad
How Smart Healthcare is Changing Lives

AN30185A-VL

DigiKey Part Number
AN30185A-VLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AN30185A-VL
Description
IC REG TRPL BUCK/LNR SYNC 24HQFN
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 1.2MHz 24-HQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
w/LED Driver
No
Manufacturer
Panasonic Industry
w/Supervisor
No
Packaging
Tape & Reel (TR)
w/Sequencer
No
Part Status
Obsolete
Voltage - Supply
2.9V ~ 5.5V
Topology
Step-Down (Buck) Synchronous (2), Linear (LDO) (1)
Operating Temperature
-40°C ~ 85°C
Number of Outputs
3
Mounting Type
Surface Mount
Frequency - Switching
1.2MHz
Package / Case
24-WFQFN Exposed Pad
Voltage/Current - Output 1
1V, 800mA
Supplier Device Package
24-HQFN (4x4)
Voltage/Current - Output 2
1.8V, 800mA
Base Product Number
Voltage/Current - Output 3
0.9V, 10mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.