Automotive Relay SPDT (1 Form C) x 2 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive Relay SPDT (1 Form C) x 2 12VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ACJ5112

DigiKey Part Number
255-5162-ND
Manufacturer
Manufacturer Product Number
ACJ5112
Description
RELAY AUTOMOTIVE SPDTX2 20A 12V
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) x 2 12VDC Coil Through Hole
EDA/CAD Models
ACJ5112 Models
Product Attributes
Filter Similar Products
Category
Must Release Voltage
0.8 VDC
Manufacturer
Panasonic Electric Works
Operate Time
10 ms
Series
Release Time
10 ms
Packaging
Tube
Features
Sealed - Fully
Part Status
Obsolete
Mounting Type
Through Hole
Coil Type
Non Latching
Termination Style
PC Pin
Coil Current
66.7 mA
Operating Temperature
-40°C ~ 85°C
Coil Voltage
12VDC
Contact Material
Silver Alloy, Cadmium Free
Contact Form
SPDT (1 Form C) x 2
Coil Power
800mW
Contact Rating (Current)
20 A
Coil Resistance
180 Ohms
Switching Voltage
14VDC - Nom
Base Product Number
Must Operate Voltage
6.5 VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.