
4TPE330MI | |
|---|---|
DigiKey Part Number | P16244TR-ND - Tape & Reel (TR) P16244CT-ND - Cut Tape (CT) P16244DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TPE330MI |
Description | CAP TANT POLY 330UF 4V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TPE330MI Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2E |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V337M004ATE018 | KEMET | 3 620 | 399-18641-1-ND | 8,91000 zł | Parametric Equivalent |
| T520V337M006ATE018 | KEMET | 2 000 | 399-5148-1-ND | 8,44000 zł | Parametric Equivalent |
| T55Z337M004C0018 | Vishay Polytech | 800 | 3581-T55Z337M004C0018CT-ND | 7,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,63000 zł | 10,63 zł |
| 10 | 7,37200 zł | 73,72 zł |
| 50 | 6,07280 zł | 303,64 zł |
| 100 | 5,67170 zł | 567,17 zł |
| 500 | 4,99286 zł | 2 496,43 zł |
| 1 000 | 4,78269 zł | 4 782,69 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,39370 zł | 13 181,10 zł |
| Unit Price without VAT: | 10,63000 zł |
|---|---|
| Unit Price with VAT: | 13,07490 zł |

