Direct
Direct
Direct

4TPE150MAUB | |
|---|---|
DigiKey Part Number | P16583TR-ND - Tape & Reel (TR) P16583CT-ND - Cut Tape (CT) P16583DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TPE150MAUB |
Description | CAP TANT POLY 150UF 4V 1411 |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Not For New Designs | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 150 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B2 |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4TPE150MAZB | Panasonic Industry | 14 978 | P16584CT-ND | 5,21000 zł | Direct |
| 6TPE150MAPB | Panasonic Industry | 3 320 | P16208CT-ND | 6,61000 zł | Direct |
| T55B157M004C0070 | Vishay Sprague | 0 | 718-2027-2-ND | 1,14277 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,86000 zł | 26,86 zł |
| 10 | 19,92900 zł | 199,29 zł |
| 50 | 17,16400 zł | 858,20 zł |
| 100 | 16,30800 zł | 1 630,80 zł |
| 500 | 15,07310 zł | 7 536,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,63921 zł | 27 278,42 zł |
| Unit Price without VAT: | 26,86000 zł |
|---|---|
| Unit Price with VAT: | 33,03780 zł |



