4TPE150MAUB is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 14 978
Unit Price: 5,21000 zł
Datasheet

Direct


Panasonic Industry
In Stock: 3 320
Unit Price: 6,61000 zł
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 1,14277 zł
Datasheet
150 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4TPE150MAUB

DigiKey Part Number
P16583TR-ND - Tape & Reel (TR)
P16583CT-ND - Cut Tape (CT)
P16583DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4TPE150MAUB
Description
CAP TANT POLY 150UF 4V 1411
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Lifetime @ Temp.
1000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Not For New Designs
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
150 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
B2
Voltage - Rated
4 V
Features
General Purpose
Type
Molded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4TPE150MAZBPanasonic Industry14 978P16584CT-ND5,21000 złDirect
6TPE150MAPBPanasonic Industry3 320P16208CT-ND6,61000 złDirect
T55B157M004C0070Vishay Sprague0718-2027-2-ND1,14277 złDirect
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,86000 zł26,86 zł
1019,92900 zł199,29 zł
5017,16400 zł858,20 zł
10016,30800 zł1 630,80 zł
50015,07310 zł7 536,55 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,63921 zł27 278,42 zł
Manufacturers Standard Package
Unit Price without VAT:26,86000 zł
Unit Price with VAT:33,03780 zł