
2SEPC820MW+TSS | |
|---|---|
DigiKey Part Number | P16402CT-ND - Cut Tape (CT) P16402TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2SEPC820MW+TSS |
Description | CAP ALUM POLY 820UF 20% 2.5V TH |
Customer Reference | |
Detailed Description | 820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 2SEPC820MW+TSS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 280 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.6 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 zł | 4,88 zł |
| 10 | 3,13100 zł | 31,31 zł |
| 50 | 2,40160 zł | 120,08 zł |
| 100 | 2,17060 zł | 217,06 zł |
| 500 | 1,77364 zł | 886,82 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,55633 zł | 2 334,49 zł |
| 3 000 | 1,46477 zł | 4 394,31 zł |
| 4 500 | 1,41859 zł | 6 383,65 zł |
| 7 500 | 1,36712 zł | 10 253,40 zł |
| 10 500 | 1,33687 zł | 14 037,14 zł |
| 15 000 | 1,30766 zł | 19 614,90 zł |
| Unit Price without VAT: | 4,88000 zł |
|---|---|
| Unit Price with VAT: | 6,00240 zł |

