Similar
Similar
Similar
Similar
Similar
Similar

2SC48350RL | |
|---|---|
DigiKey Part Number | 2SC48350RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC48350RL |
Description | RF TRANS NPN 10V 6GHZ SMINI3-G1 |
Customer Reference | |
Detailed Description | RF Transistor NPN 10V 80mA 6GHz 150mW Surface Mount SMini3-G1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 10V | |
Frequency - Transition | 6GHz | |
Noise Figure (dB Typ @ f) | 1.3dB ~ 2dB @ 800MHz | |
Gain | 11dB ~ 14dB | |
Power - Max | 150mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 20mA, 8V | |
Current - Collector (Ic) (Max) | 80mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SMini3-G1 | |
Base Product Number |







