560 µF 20 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20SEF560M

DigiKey Part Number
P122095-ND
Manufacturer
Manufacturer Product Number
20SEF560M
Description
CAP ALUM POLY 560UF 20% 20V TH
Customer Reference
Detailed Description
560 µF 20 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
20SEF560M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Polymer
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
20 V
ESR (Equivalent Series Resistance)
12mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
85 mA @ 120 Hz
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
19,80000 zł9,80 zł
106,52100 zł65,21 zł
505,15360 zł257,68 zł
2004,36445 zł872,89 zł
6003,91625 zł2 349,75 zł
1 0003,74872 zł3 748,72 zł
2 6003,49071 zł9 075,85 zł
5 0003,34864 zł16 743,20 zł
Manufacturers Standard Package
Unit Price without VAT:9,80000 zł
Unit Price with VAT:12,05400 zł