
EX-13EA-PN-CN03-M8 | |
|---|---|
DigiKey Part Number | EX-13EA-PN-CN03-M8-ND |
Manufacturer | |
Manufacturer Product Number | EX-13EA-PN-CN03-M8 |
Description | SENSOR THROUGH-BEAM 500MM PNP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 19.685" (500mm) PNP - Open Collector/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration PNP - Open Collector/Light-ON |
Series | Light Source Red LED |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Cable Length 78.74" (2m) |
Sensing Distance 19.685" (500mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,90000 zł | 351,90 zł |
| Unit Price without VAT: | 351,90000 zł |
|---|---|
| Unit Price with VAT: | 432,83700 zł |

