Through-Beam Optical Sensor 19.685" (500mm) PNP - Open Collector/Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX-13B-PN-CN03-M8

DigiKey Part Number
1110-4164-ND
Manufacturer
Manufacturer Product Number
EX-13B-PN-CN03-M8
Description
SENSOR THROUGH-BEAM 500MM PNP
Customer Reference
Detailed Description
Through-Beam Optical Sensor 19.685" (500mm) PNP - Open Collector/Dark-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
Panasonic Industrial Automation Sales
Output Configuration
PNP - Open Collector/Dark-ON
Series
Light Source
Red LED
Packaging
Box
Connection Method
Cable
Part Status
Obsolete
Ingress Protection
IP67
Sensing Method
Through-Beam
Cable Length
118.10" (3m)
Sensing Distance
19.685" (500mm)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
12V ~ 24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.