
P-240C/A14 | |
|---|---|
DigiKey Part Number | P108-ND |
Manufacturer | |
Manufacturer Product Number | P-240C/A14 |
Description | BATTERY NICAD 1.2V 2.4AH C |
Customer Reference | |
Detailed Description | C 1.2 V Nickel Cadmium Battery Rechargeable (Secondary) 2.4Ah |
Datasheet | Datasheet |
Category | Capacity |
Mfr | Size / Dimension 1.02" Dia x 1.97" H (25.8mm x 50.0mm) |
Series | Termination Style Flat Top (Non-Extending) |
Packaging Bulk | Discharge Rate 480mA |
Part Status Obsolete | Standard Charge Current 240mA |
Battery Chemistry | Standard Charge Time 16Hrs |
Battery Cell Size | Weight 75.75 g |
Voltage - Rated | Base Product Number |

