
LNJ107W5ARA1 | |
|---|---|
DigiKey Part Number | P515TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJ107W5ARA1 |
Description | LED GREEN/ORANGE S-GW-2 TYPE SMD |
Customer Reference | |
Detailed Description | Green, Orange LED Indication - Discrete 2.03V Green, 1.93V Orange 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.50mm x 1.70mm | |
Voltage - Forward (Vf) (Typ) | 2.03V Green, 1.93V Orange | |
Current - Test | 10mA Green, 10mA Orange | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm Green, 630nm Orange | |
Features | - | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 1.70mm W | |
Height (Max) | 1.10mm | |
Base Product Number |

