
LNCT22PK01WW | |
|---|---|
DigiKey Part Number | LNCT22PK01WW-ND |
Manufacturer | |
Manufacturer Product Number | LNCT22PK01WW |
Description | LASER DIODE 661/785NM 100MW 4SIP |
Customer Reference | |
Detailed Description | Laser Diode 661nm, 785nm 100mW 2.3V ~ 3V, 2.4V ~ 3.2V 230mA, 380mA 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Wavelength | 661nm, 785nm | |
Voltage - Input | 2.3V ~ 3V, 2.4V ~ 3.2V | |
Current Rating (Amps) | 230mA, 380mA | |
Power (Watts) | 100mW | |
Package / Case | 4-SIP | |
Base Product Number |

