
EZJ-Z1V180JA | |
|---|---|
DigiKey Part Number | P13697TR-ND - Tape & Reel (TR) P13697CT-ND - Cut Tape (CT) P13697DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-Z1V180JA |
Description | VARISTOR 18V 20A 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 11 V | |
Varistor Voltage (Typ) | 18 V | |
Current - Surge | 20 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 180 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,52100 zł | 5,21 zł |
| 25 | 0,45960 zł | 11,49 zł |
| 100 | 0,39250 zł | 39,25 zł |
| 250 | 0,35996 zł | 89,99 zł |
| 500 | 0,34034 zł | 170,17 zł |
| 1 000 | 0,32425 zł | 324,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,28876 zł | 1 155,04 zł |
| 8 000 | 0,28011 zł | 2 240,88 zł |
| 12 000 | 0,27578 zł | 3 309,36 zł |
| 20 000 | 0,27099 zł | 5 419,80 zł |
| 28 000 | 0,26819 zł | 7 509,32 zł |
| 40 000 | 0,26549 zł | 10 619,60 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |

