
EZJ-Z0V420WA | |
|---|---|
DigiKey Part Number | P13696TR-ND - Tape & Reel (TR) P13696CT-ND - Cut Tape (CT) P13696DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-Z0V420WA |
Description | VARISTOR 42V 10A 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 42 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EZJ-Z0V420WA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Typ) | 42 V | |
Current - Surge | 10 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 40 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 zł | 0,39 zł |
| 10 | 0,27300 zł | 2,73 zł |
| 25 | 0,23840 zł | 5,96 zł |
| 100 | 0,20000 zł | 20,00 zł |
| 250 | 0,18200 zł | 45,50 zł |
| 500 | 0,17106 zł | 85,53 zł |
| 1 000 | 0,16209 zł | 162,09 zł |
| 2 500 | 0,15261 zł | 381,52 zł |
| 5 000 | 0,14689 zł | 734,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,13681 zł | 1 368,10 zł |
| 20 000 | 0,13308 zł | 2 661,60 zł |
| 30 000 | 0,13121 zł | 3 936,30 zł |
| 50 000 | 0,12913 zł | 6 456,50 zł |
| 70 000 | 0,12792 zł | 8 954,40 zł |
| 100 000 | 0,12676 zł | 12 676,00 zł |
| Unit Price without VAT: | 0,39000 zł |
|---|---|
| Unit Price with VAT: | 0,47970 zł |





