50 Ohms @ 100 MHz 1 Ferrite Bead Axial, Kinked Radial Bend 7A 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXC-ELSR35T

DigiKey Part Number
P9821TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EXC-ELSR35T
Description
FERRITE BEAD 50 OHM AXIAL 1LN
Customer Reference
Detailed Description
50 Ohms @ 100 MHz 1 Ferrite Bead Axial, Kinked Radial Bend 7A 10mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Filter Type
-
Number of Lines
1
Impedance @ Frequency
50 Ohms @ 100 MHz
Current Rating (Max)
7A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-
Package / Case
Axial, Kinked Radial Bend
Mounting Type
Through Hole
Height (Max)
0.571" (14.50mm)
Size / Dimension
0.150" Dia (3.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types